Top Searched

onsemiNCP5901BMNTBGGate and Power Drivers

Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP T/R

Ideal for high voltage transistors this NCP5901BMNTBG power driver manufactured by ON Semiconductor will help switch junction. This device has a maximum propagation delay time of 35 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -10 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V.

3,392 parts: Ships tomorrow

This item has been discontinued

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      3392
      Country Of origin:
      Malaysia
         
      • Price: $0.2190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,392 parts
      • Price: $0.2190

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.