| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 0.3(Min) | |
| 1.4 | |
| 6 | |
| 0.45@300mA|0.48@300mA | |
| 0.2%/V | |
| 70mV | |
| 0.09 | |
| 250 | |
| Enable Control|Excellent Line and Load Regulation|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP585LSN18T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 250 mW. Its typical dropout voltage at current is 0.31@300mA|0.32@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 70mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.45@300mA|0.48@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

