onsemiNCP583XV28T2GLinear Regulators
LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.15(Min) | |
| 1.7 | |
| 6 | |
| 0.4@150mA | |
| 0.2%/V | |
| 40mV | |
| 0.0015 | |
| 200°C/W | |
| Current Limit|Enable Control|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP583XV28T2G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.25@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 1.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 40mV and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.4@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

