onsemiNCP565D2T33R4GLinear Regulators
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 2.5 | |
| 9 | |
| 1.3@1.5A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| 83°C/W | |
| 3°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This LDO NCP565D2T33R4G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.9@1.5A V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.5 V with a maximum of 9 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@1.5A V. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

