Top Searched

onsemiNCP563SQ33T1GLinear Regulators

LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R

Never worry about components seeing unstable voltages again by implementing this LDO NCP563SQ33T1G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.19@80mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. With a voltage no larger than 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 40mV and line regulation of 20mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.35@80mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

3,000 parts: Ships in 2 days

    Total$759.00Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.253

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.