onsemiNCP563SQ25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.28(Typ) | |
| 2.3 | |
| 6 | |
| 0.4@80mA | |
| 20mV | |
| 40mV | |
| 0.006 | |
| 400°C/W | |
| Current Limit|On-Off Control|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
This LDO NCP563SQ25T1G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.25@80mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 40mV and line regulation of 20mV you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.4@80mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

