onsemiNCP551SN33T1GLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP551SN33T1G linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.04@10mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 0 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 65mV and line regulation of 30mV a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.15@10mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

33,006 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.1848
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $0.1848
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      United States of America
      • In Stock: 33,000 parts
      • Price: $0.1830

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.