onsemiNCP5501DT50RKGLinear Regulators

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R

Make a theoretical system actual by providing stable voltages with this LDO NCP5501DT50RKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.5 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.09@1mA|0.7@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

21,148 parts: Ships tomorrow

    Total$0.81Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Czech Republic
         
      • Price: $0.8067
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 3,648 parts
      • Price: $0.8067
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 17,500 parts
      • Price: $0.3392

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.