onsemiNCP51810AMNTWGGate and Power Drivers
Driver 2A 1-OUT High Side/Low Side Half Brdg 15-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 1 | |
| Dependent | |
| 1 | |
| 2(Typ) | |
| 1.5(Typ) | |
| 25(Typ) | |
| TTL | |
| 9 | |
| 17 | |
| 1.5(Typ) | |
| 1.2(Min) | |
| 2.5(Max) | |
| 2(Typ) | |
| 665 | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

