onsemiNCP51705MNTXGGate and Power Drivers
Driver 5V 1-OUT Low Side Half Brdg Inv/Non-Inv 24-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| MOSFET | |
| 1 | |
| 8(Typ) | |
| 8(Typ) | |
| 500 | |
| 25(Typ) | |
| TTL | |
| 10 | |
| 22 | |
| 12(Typ) | |
| 1.2 | |
| 1.6 | |
| 5 | |
| 2900 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

