onsemiNCP51561DADWR2GGate and Power Drivers
Driver 9A 2-OUT High Side/Low Side Half Brdg 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET|SiC MOSFET | |
| 2 | |
| 11(Typ) | |
| 10(Typ) | |
| 39(Typ) | |
| 3 | |
| 5 | |
| 7.15(Typ) | |
| 1.1 | |
| 1.6 | |
| 9(Typ) | |
| 0.5|1.4 | |
| 1500 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 8 | |
| 8 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

