onsemiNCP51530ADR2GGate and Power Drivers
Driver 2.2A 2-OUT High Side/Low Side Full Brdg/Half Brdg 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 8(Typ) | |
| 100 | |
| CMOS|TTL | |
| 10 | |
| 17 | |
| 2(Typ) | |
| 1.4 | |
| 2.7 | |
| 2.2(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 7 | |
| 7 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

