onsemiNCP51313ADR2GGate and Power Drivers
Driver 3A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 11(Typ) | |
| 10(Typ) | |
| 50(Typ) | |
| CMOS|TTL | |
| 8 | |
| 19 | |
| 0.1(Typ) | |
| 1 | |
| 1.7 | |
| 3 | |
| 2|1 | |
| -40 | |
| 125 | |
| 50(Typ) | |
| 50(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

