50-75% Off
onsemiNCP512SQ25T2GLinear Regulators
LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.2(Typ) | |
| 0 | |
| 6 | |
| 0.3@80mA | |
| 3mV/V | |
| 0.8mV/mA | |
| 0.09 | |
| 400°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO NCP512SQ25T2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.22@80mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. By only needing an input voltage of 0 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.8mV/mA and line regulation of 3mV/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.3@80mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

