25-50% Off
onsemiNCP51145PDR2GSpecial Purpose Voltage Regulators
Source and Sink Bus Termination Regulator 1V to 5.5V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Source and Sink Bus Termination Regulator | |
| 1 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Bring stability by using this NCP51145PDR2G linear regulator developed by ON Semiconductor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

