onsemiNCP5030MTTXGLED Drivers
LED Driver 1 Segment 5000uA Supply Current 12-Pin WDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP5030MTTXG | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 2.2 to 5.5 | |
| 5000(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | WDFN |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
