10-25% Off
onsemiNCP502SQ37T2GLinear Regulators
LDO Regulator Pos 3.7V 0.18A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.7 | |
| 0.18(Typ) | |
| 3.4 | |
| 12 | |
| 1.2@80mA | |
| 3mV/V | |
| 0.8mV/mA | |
| 0.09 | |
| 400°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP502SQ37T2G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.85@80mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.18(Typ) A. By working with a maximum input voltage of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.7 V, this is power management at its best. By operating at a load regulation of 0.8mV/mA and line regulation of 3mV/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 1.2@80mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

