| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 1.8 | |
| 6 | |
| 0.01@1mA|0.11@75mA|0.23@150mA | |
| 1mV(Typ) | |
| 15mV(Typ) | |
| 0.3 | |
| 250°C/W | |
| Current Limit|Thermal Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO NCP500SN33T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.002@1mA|0.08@75mA|0.15@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 0 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 45mV and line regulation of 10mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.01@1mA|0.11@75mA|0.23@150mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

