onsemiNCP4688DSN33T1GLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2 | |
| 5.25 | |
| 0.28@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 0.1 | |
| 420 | |
| 238°C/W | |
| Current Limit | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP4688DSN33T1G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 420 mW. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2 V and a max of 5.25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0mV(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 420 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.28@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

