| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.25 | |
| 0.32@150mA | |
| 0.1%/V | |
| 30mV | |
| 0.07 | |
| 286 | |
| 350°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.6 |
| Package Length | 0.6 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

