onsemiNCP4671DSN15T1GLinear Regulators

LDO Regulator Pos 1.5V 0.4A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO NCP4671DSN15T1G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.18@400mA V. This device has a maximum power dissipation of 420 mW. This voltage regulation device's single output can produce a current up to 0.4(Min) A. It only needs a voltage of at least 1.6 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 30mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 420 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.