onsemiNCP4629HDT120T5GLinear Regulators
LDO Regulator Pos 12V 0.5A 6-Pin(5+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 12 | |
| 0.5(Min) | |
| 4 | |
| 24 | |
| 0.155@200mA | |
| 0.1%/V | |
| 60mV | |
| 0.13 | |
| 1900 | |
| 53°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 6.3(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 6 |
Use this LDO NCP4629HDT120T5G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. This device has a maximum power dissipation of 1900 mW. Its typical dropout voltage at current is 0.095@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 4 V and a maximum voltage of 24 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 60mV and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1900 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.155@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

