| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.3(Min) | |
| 2.6 | |
| 10 | |
| 0.75@300mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.04 | |
| 420 | |
| 238°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO NCP4625HSN50T1G linear regulator from ON Semiconductor. This device has a maximum power dissipation of 420 mW. Its typical dropout voltage at current is 0.5@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 420 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.75@300mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

