onsemiNCP4620HSQ18T1GLinear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin SC-88A T/R

Having trouble maintaining a steady voltage? This LDO NCP4620HSQ18T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.2@100mA V. This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 380 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.8@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.