onsemiNCP4620HSQ15T1GLinear Regulators
LDO Regulator Pos 1.5V 0.15A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 2.6 | |
| 10 | |
| 1.1@150mA | |
| 0.02%/V(Typ) | |
| 5mV(Typ) | |
| 0.04 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP4620HSQ15T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 380 mW. Its typical dropout voltage at current is 0.2@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 2.6 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 5mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 380 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.1@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

