onsemiNCP4620HSQ12T1GLinear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 2.6 | |
| 10 | |
| 1.4@150mA | |
| 0.02%/V(Typ) | |
| 5mV(Typ) | |
| 0.04 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP4620HSQ12T1G linear regulator developed by ON Semiconductor. This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2.6 V and 10 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 5mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 380 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 1.4@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

