onsemiNCP4589DSN25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.3 | |
| 1.4 | |
| 5.25 | |
| 0.5@300mA | |
| 0.5%/V | |
| 1% | |
| 0.004 | |
| 420 | |
| 238°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP4589DSN25T1G linear regulator from ON Semiconductor. This device has a maximum power dissipation of 420 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.34@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 1.4 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 420 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

