onsemiNCP45560IMNTWG-LCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 17 | |
| 0.5 | |
| 13.5 | |
| 4.9 | |
| 3490 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
Get the quickest transition changes by implementing this NCP45560IMNTWG-L power switch by ON Semiconductor. This charge controller has single output. It features 0.0032 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 3490 mW. Its maximum power dissipation is 3490 mW. This device has a supply current of 0.53 mA and a minimum output current of 24(Max) A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

