onsemiNCP45540IMNTWG-HCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 14A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 14 | |
| 0.5 | |
| 13.5 | |
| 9.2 | |
| 3240 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
This NCP45540IMNTWG-H specialized power IC from ON Semiconductor reduces the component count, cost and complexity of a power management system.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

