onsemiNCP45524IMNTWG-LCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 6 | |
| 0.5 | |
| 13.5 | |
| 21.9 | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Do your circuit specifications require switching between low and high currents and voltages? ON Semiconductor's NCP45524IMNTWG-L power switch is your solution. This charge controller has single output. It features 0.0219 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.475 mA and a minimum output current of 6(Max) A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

