onsemiNCP45524IMNTWG-HCurrent Limit Switches

Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R

If you require switching when dealing with higher end currents and voltages, look no further than the NCP45524IMNTWG-H power switch from ON Semiconductor. This charge controller has single output. It features 0.0219 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.475 mA and a minimum output current of 6(Max) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.

27,171 parts: Ships in 2 days

    Total$1.29Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $1.2894
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 171 parts
      • Price: $1.2894
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 27,000 parts
      • Price: $0.4531

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.