onsemiNCP45521IMNTWG-HCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 10.5 | |
| 0.5 | |
| 13.5 | |
| 12.8 | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Using the NCP45521IMNTWG-H power switch by ON Semiconductor will protect your circuit dealing with high voltages and currents. This charge controller has single output. It features 0.0128 Ohm switch on resistance. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 2500 mW. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.53 mA and a minimum output current of 10.5(Max) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

