onsemiNCP431AISNT1GVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this NCP431AISNT1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. It has an initial accuracy of 1%. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

