onsemiNCP431AILPRAGVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this NCP431AILPRAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. It has an initial accuracy of 1%. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

