onsemiNCP382HD15AAR2GUSB Power Switches
USB Power Switch Dual 5.5V 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 1.5 | |
| Active High | |
| 2.5 | |
| 5.5 | |
| 570(Min) | |
| 80 | |
| 2.35 | |
| -40 | |
| 85 | |
| 3000(Max) | |
| 3000(Max) | |
| 1000 | |
| 500(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch NCP382HD15AAR2G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

