onsemiNCP382HD05AAR2GUSB Power Switches

USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC N T/R

Use this high side switch and usb power distribution switch NCP382HD05AAR2G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

2,500 parts: Ships tomorrow

    Total$1,446.50Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $0.5786

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.