| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 0.5 | |
| Active Low | |
| 2.5 | |
| 5.5 | |
| 325(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch NCP380LSN05AAT1G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 0.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

