onsemiNCP373MU04TXGSpecialized Power ICs and Modules
Over Voltage and Over Current Protection Device 12-Pin LLGA EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Over Voltage and Over Current Protection Device | |
| 2.5 to 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LLGA EP |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
