| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1500(Typ) | |
| -0.3(Max) | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 | |
| Lead Shape | Gull-wing |
With the implementation of this high side NCP3712ASNT1G power switch by ON Semiconductor you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This device has a maximum propagation delay time of 1500(typ) ns and a maximum power dissipation of 300 mW. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
