onsemiNCP360SNT1GSupervisory Circuits
Processor Supervisor 1 Open Drain 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Open Drain | |
| 1.2 | |
| 20 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Controller | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
The power supply NCP360SNT1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 20 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

