onsemiNCP346SN1T1GSpecialized Power ICs and Modules
Over Voltage Protection Device 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | No |
| Over Voltage Protection Device | |
| -0.3 to 30 | |
| 2.5 | |
| 25 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 216 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

