onsemiNCP3337MNADJR2GLinear Regulators
LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 1.25 to 10 | |
| 0.5(Typ) | |
| 2.9 | |
| 12 | |
| 1.261 | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 215°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
This LDO NCP3337MNADJR2G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@0.1mA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Use this part at voltages between 2.9 V and 12 V. With an adjustable output that has a voltage of 1.25 to 10 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

