onsemiNCP3335ADM330R2GLinear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 3.3 | |
| 0.5(Typ) | |
| 2.6 | |
| 12 | |
| 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 264°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP3335ADM330R2G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

