onsemiNCP330MUTBGPower Switches
Power Switch Hi Side 1-OUT 3A 26mOhm 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 5.5 | |
| -0.3 to 7 | |
| 1.8 to 5.5 | |
| 3(Max) | |
| 26 | |
| 580 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 | |
| Lead Shape | No Lead |
Dealing with high voltages and currents? Protect your circuit with the high side NCP330MUTBG power switch, developed by ON Semiconductor. This charge controller has single output. This charge controller has an input voltage of 1.8 to 5.5 V. This device has a maximum power dissipation of 580 mW. It features 0.026 Ohm switch on resistance. Its maximum power dissipation is 580 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

