onsemiNCP304LSQ27T1GSupervisory Circuits
Processor Supervisor 2.7V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS | |
| 2.646 | |
| 2.7 | |
| 2.754 | |
| 0.8 | |
| 10 | |
| 3.3 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Use this voltage detector NCP304LSQ27T1G voltage monitor IC from ON Semiconductor to safeguard your components from voltage spikes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

