onsemiNCP303151MNTWGGate and Power Drivers
Driver 80A 1-OUT High Side/Low Side 39-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 1000 | |
| 109 | |
| 3.3V|5V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.65(Max) | |
| 2.7(Min) | |
| 80 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 37(Typ) | |
| 51(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 39 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

