onsemiNCP303150MNTWGGate and Power Drivers
Driver 80A 1-OUT High Side/Low Side 39-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 1000 | |
| 109 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.65(Max) | |
| 2.7(Min) | |
| 80 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 51(Typ) | |
| 37(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 39 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

