onsemiNCP302LSN09T1GSupervisory Circuits
Processor Supervisor 0.9V 1 Active Low/CMOS 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS | |
| 0.882 | |
| 0.9 | |
| 0.918 | |
| 0.8 | |
| 10 | |
| 1.2 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector NCP302LSN09T1G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.882 V and a maximum of 0.918 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

