| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 12(Typ) | |
| 6(Typ) | |
| 2000 | |
| 52 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 70 | |
| 9500 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

