onsemiNCP2823AFCCT2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2.4@3.6V@-40C to 85C | |
| Single | |
| 1.8x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.45 mm |
| Package Length | 1.45 mm |
| PCB changed | 9 |
| Supplier Package | Flip-Chip |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

